- Home ›
- All Products›
- 4414F/39
4414F/39
ebm-papst
DC Axial Fan, 119 mm, 24 VDC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Axial Fan, 119 mm, 24 VDC
Search Keywords: 4414F39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414F/39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$59.94
5
$53.30
10
$51.66
25
$49.37
50
$44.57
100
$43.33
250 +
$35.55
Click for Quote
Log in
to unlock special pricing