- Home ›
- All Products›
- 4414F/2R
4414F/2R
ebm-papst
DC Ball Bearing 24V 5W 2900RPM 100 (170 m3/hr)
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Ball Bearing 24V 5W 2900RPM 100 (170 m3/hr)
Search Keywords: 4414F2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414F/2R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$31.71
50
$29.87
150
$25.13
500 +
$23.67
Click for Quote
Log in
to unlock special pricing