- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414/12M
Description
+
DC AXIAL COMPACT FAN
Search Keywords: 441412M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414/12M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:4 W
-
Maximum Airflow:108 CFM
-
Noise Level:42 dB
-
Special Features:Speed Sensor
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$51.72
5
$43.82
10
$42.16
25
$41.17
50
$38.88
100
$33.67
250 +
$30.09
Click for Quote
Log in
to unlock special pricing