- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FM/2
4412FM/2
ebm-papst
DC Fans Tubeaxial, 119x25mm, 12VDC, 82CFM, 3.2W, 38dB, 2400RPM, Ball, Open Speed Signal
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fans Tubeaxial, 119x25mm, 12VDC, 82CFM, 3.2W, 38dB, 2400RPM, Ball, Open Speed Signal
Search Keywords: 4412FM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412FM/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:82.4 CFM
-
Noise Level:38 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$38.15
10
$38.06
25
$35.94
50
$31.41
100
$31.33
250 +
$24.96
Click for Quote
Log in
to unlock special pricing