- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4318N/2H3P
Description
+
DC Fan Axial Ball Bearing 48V 36V to 52.8V 167.74CFM 55dB 119 X 119 X 32mm PWM/Tachometer
Search Keywords: 4318N2H3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4318N/2H3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$35.54
5
$31.61
10
$31.13
25
$29.46
50
$28.16
100
$26.96
250 +
$26.22
Click for Quote
Log in
to unlock special pricing