- Home ›
- All Products›
- 4314N/2H3P
Description
+
DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 168 CFM
Search Keywords: 4314N2H3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4314N/2H3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
7/28/26