- Home ›
- All Products›
- 4312 N/2 N
Description
+
DC axial fan, 12 V, 119 x 119 x 32 mm, 170 m³/h, 45 dB, ball bearing, ebm-papst, 4312 N/2 N
Search Keywords: 4312N2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4312 N/2 N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks
can ship
8/17/26