- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4214H
4214H
ebm-papst
DC Fan Ball Bearing 24V 5.3W 3400RPM 108.3CFM 49dB Flange Mount
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 5.3W 3400RPM 108.3CFM 49dB Flange Mount
Search Keywords: 4214H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4214H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:5.3 W
-
Maximum Airflow:108 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 65 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT