- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4212
Available Replacements
ebm-papst
4212
DC Fan Ball Bearing 12V 4.3W 3050RPM 97.1CFM 45dB Flange Mount
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
DC Fan Ball Bearing 12V 4.3W 3050RPM 97.1CFM 45dB Flange Mount
Search Keywords: 4212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:4.3 W
-
Maximum Airflow:97.1 CFM
-
Noise Level:45 dB
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate Polymer
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
Is 4212 discontinued?
Yes, 4212 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4212?
The recommended replacement for 4212 is 4412ML from ebm-papst, available from OnlineComponents.com.
Is 4212 RoHS compliant?
Yes, 4212 is RoHS compliant.
What is the lead time for 4212?
The standard lead time for 4212 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.