- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4124X
Description
+
DC Fan Axial Ball Bearing 24V 12V to 29V 105.94CFM 49dB( 119 X 119 X 38mm)
Search Keywords: 4124X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4124X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:4.5 W
-
Maximum Airflow:105 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Aluminum
-
Operating Temperature:-30 to 75 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.