- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 412/2
Description
+
DC Fan Axial Ball Bearing - 12V - 5.9CFM - 18dB - 40 X 40 X 20mm - 6000RPM.
Search Keywords: 4122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:412/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:5.9 CFM
-
Noise Level:18 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
264
can ship 8/24/26
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$21.09
5
$16.14
10
$13.23
30
$12.57
60
$12.45
120
$12.42
270 +
$11.52
Click for Quote
Log in
to unlock special pricing
Accessories