- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4114N/2X
ebm-papst
4114N/2X
DC Fan, 24V, 120x120x38mm, 164.8CFM, 20.5W, 61dBA, 6000RPM, Wire Leads | ebm-papst 4114N/2X
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan, 24V, 120x120x38mm, 164.8CFM, 20.5W, 61dBA, 6000RPM, Wire Leads | ebm-papst 4114N/2X
Search Keywords: 4114N2X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4114N/2X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
Supplier's Standard Package:
|
36 |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
Frequently Asked Questions
Is 4114N/2X RoHS compliant?
Yes, 4114N/2X is RoHS compliant.
What is the lead time for 4114N/2X?
The standard lead time for 4114N/2X is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
9
$122.17
18
$75.18
27
$59.52
36 +
$58.33
Click for Quote
Log in
to unlock special pricing