- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412N/39HH
Description
+
Fan Tubeaxial - 12VDC - Square - 92mm L x 92mm H - Ball - 3 Wire Leads
Search Keywords: 3412N39HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3412N/39HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:2.9 W
-
Maximum Airflow:60 CFM
-
Noise Level:39 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$41.21
5
$36.77
10
$36.68
25
$34.64
50
$30.22
100
$30.15
250 +
$24.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories