- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3318N/2H3P
ebm-papst
3318N/2H3P
DC Tubeaxial Fan
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Tubeaxial Fan
Search Keywords: 3318N2H3P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3318N/2H3P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | EU |
Supplier's Standard Package:
|
42 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 32 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 6.5 W |
| Maximum Airflow: | 78 CFM |
| Noise Level: | 50 dB |
| Tachometer Signal: | Yes |
| PWM Control Signal: | Yes |
| Special Features: | Tachometer Output, PWM speed control |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |
Frequently Asked Questions
Is 3318N/2H3P RoHS compliant?
Yes, 3318N/2H3P is RoHS compliant.
What is the lead time for 3318N/2H3P?
The standard lead time for 3318N/2H3P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
11
$108.21
21
$69.76
32
$54.36
42 +
$53.28
Click for Quote
Log in
to unlock special pricing