- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3314U-348
3314U-348
ebm-papst
Dc Tubeaxial Fan |Ebm-Papst 3314U-348
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Dc Tubeaxial Fan |Ebm-Papst 3314U-348
Search Keywords: 3314U348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3314U-348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.5 W
-
Maximum Airflow:47 CFM
-
Noise Level:37 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP54
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$105.13
5
$97.29
10
$94.47
20
$89.29
50
$80.39
100 +
$79.33
Click for Quote
Log in
to unlock special pricing