- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3314U
3314U
ebm-papst
Fan, Axial, 24VDC, 92x92x32mm, 47.1cfm, 2.5W, 3000rpm, Ball Bearing, IP68
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan, Axial, 24VDC, 92x92x32mm, 47.1cfm, 2.5W, 3000rpm, Ball Bearing, IP68
Search Keywords: 3314U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3314U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:DC Fan
-
Dimension:92 x 92 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.5 W
-
Maximum Airflow:47 CFM
-
Noise Level:37 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP54
-
Operating Temperature:-20 to 65 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.