- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3314S-185
ebm-papst
3314S-185
24V Bb 360Mm Lds Hes
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
24V Bb 360Mm Lds Hes
Search Keywords: 3314S185
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3314S-185 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 32 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 2.4 W |
| Maximum Airflow: | 47 CFM |
| Noise Level: | 37 dB |
| Special Features: | Speed Signal |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |
Frequently Asked Questions
Is 3314S-185 RoHS compliant?
Yes, 3314S-185 is RoHS compliant.
What is the lead time for 3314S-185?
The standard lead time for 3314S-185 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
1
$46.12
5
$41.15
10
$39.93
25
$38.77
50
$34.52
100
$33.60
250 +
$27.63
Click for Quote
Log in
to unlock special pricing