- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3314HU
ebm-papst
3314HU
Fan, Axial, 24VDC, 92x92x32mm, 63.0cfm, 5.0W, 3000rpm, Ball Bearing, IP68
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan, Axial, 24VDC, 92x92x32mm, 63.0cfm, 5.0W, 3000rpm, Ball Bearing, IP68
Search Keywords: 3314HU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 3314HU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 32 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 5.0 W |
| Maximum Airflow: | 63 CFM |
| Noise Level: | 47 dB |
| Special Features: | IP54 |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| IP Rating: | IP54 |
| Operating Temperature: | -20 to 75 °C |
Frequently Asked Questions
Is 3314HU RoHS compliant?
Yes, 3314HU is RoHS compliant.
What is the lead time for 3314HU?
The standard lead time for 3314HU is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$96.21
5
$89.03
10
$86.45
20
$81.71
50
$74.93
100 +
$73.95
Click for Quote
Log in
to unlock special pricing