- Home ›
- All Products›
- 3258J/2HPU
Description
+
Axial Fan, 92MM, 48VDC, 85CFM, 46DBA
Search Keywords: 3258J2HPU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:3258J/2HPU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
Minimum Order Quantity:
3
16 Weeks
can ship
8/17/26