- Home ›
- All Products›
- TPC2365-LT-R
Eaton Tripp Lite
TPC2365-LT-R
PDU EPO 1U IN: C20 16A 1P OUT: 12XC13 NO
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PDU EPO 1U IN: C20 16A 1P OUT: 12XC13 NO
Search Keywords: TPC2365LTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Tripp Lite
-
Part No:TPC2365-LT-R
-
Alias/AKA:ER212ECAB1B2LCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is TPC2365-LT-R RoHS compliant?
Yes, TPC2365-LT-R is RoHS compliant.
What is the lead time for TPC2365-LT-R?
The standard lead time for TPC2365-LT-R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26