- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- XVM-16R2656-R
XVM-16R2656-R
Eaton Electronics / Bussmann
CAP Supercapacitor Module 65000000uF 16.2V 0% to 20% Screw Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP Supercapacitor Module 65000000uF 16.2V 0% to 20% Screw Mount Box
Search Keywords: XVM16R2656R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:XVM-16R2656-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$193.94
5
$188.55
10
$185.97
20
$181.01
50
$178.63
100 +
$174.05
Click for Quote
Log in
to unlock special pricing