- Home ›
- All Products›
- XL60-3R0308T-R
XL60-3R0308T-R
Eaton Electronics / Bussmann
CAP XL60 3.0V 3000F 0.23mohm TH
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
CAP XL60 3.0V 3000F 0.23mohm TH
Search Keywords: XL603R0308TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:XL60-3R0308T-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$157.35
10
$96.83
15
$76.66
20 +
$75.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments