- Home ›
- All Products›
- WCLA3225V1-6R8-R
WCLA3225V1-6R8-R
Eaton Electronics / Bussmann
Chip IND 6.8uH 0.66A SMT 2 Pad
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Chip IND 6.8uH 0.66A SMT 2 Pad
Search Keywords: WCLA3225V16R8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:WCLA3225V1-6R8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,977
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,500
$0.1947
3,000
$0.1863
6,000
$0.1811
7,500
$0.1783
10,500
$0.1756
25,500
$0.1691
51,000
$0.1302
100,500 +
$0.1282
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments