- Home ›
- All Products›
- WCLA3225V1-220-R
WCLA3225V1-220-R
Eaton Electronics / Bussmann
Chip IND 22.0uH 0.4A SMT 2 Pad
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip IND 22.0uH 0.4A SMT 2 Pad
Search Keywords: WCLA3225V1220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:WCLA3225V1-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1909
3,000
$0.1826
6,000
$0.1775
7,500
$0.1770
10,500
$0.1726
25,500
$0.1658
51,000
$0.1276
100,500 +
$0.1273
Click for Quote
Log in
to unlock special pricing