- Home ›
- All Products›
- WCLA2520V1-8R2-R
WCLA2520V1-8R2-R
Eaton Electronics / Bussmann
Chip IND 8.2uH 0.41A SMT 2 Pad
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip IND 8.2uH 0.41A SMT 2 Pad
Search Keywords: WCLA2520V18R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:WCLA2520V1-8R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1682
4,000
$0.1609
6,000
$0.1585
8,000
$0.1561
26,000
$0.1461
50,000
$0.1118
100,000
$0.1102
150,000 +
$0.1085
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments