- Home ›
- All Products›
- WCLA2520V1-150-R
WCLA2520V1-150-R
Eaton Electronics / Bussmann
Chip IND 15.0uH 0.342A SMT 2 Pad
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip IND 15.0uH 0.342A SMT 2 Pad
Search Keywords: WCLA2520V1150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:WCLA2520V1-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,000
$0.1682
4,000
$0.1609
6,000
$0.1586
8,000
$0.1563
26,000
$0.1461
50,000
$0.1118
100,000
$0.1116
150,000 +
$0.1104
Click for Quote
Log in
to unlock special pricing