- Home ›
- All Products›
- VPH5-0053-R
VPH5-0053-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 7.63uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 7.63uH 20% Ferrite 1.7A 0.0711Ohm DCR Bulk
Search Keywords: VPH50053R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH5-0053-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.16
35
$7.75
70
$7.58
105
$7.46
280
$7.27
525
$7.16
1,015 +
$7.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments