- Home ›
- All Products›
- UP5-221-R
UP5-221-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 220uH 20% 100KHz Ferrite 1.2A 380mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 220uH 20% 100KHz Ferrite 1.2A 380mOhm DCR T/R
Search Keywords: UP5221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP5-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$1.5500
500
$1.5100
1,000
$1.4200
2,500
$1.3900
5,000
$1.3500
7,500
$1.3300
10,000
$1.3000
15,000 +
$0.9955
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments