- Home ›
- All Products›
- UP4B-150-R
UP4B-150-R
Eaton Electronics / Bussmann
Power Inductors - SMD 15uH 9.1A 0.023ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 15uH 9.1A 0.023ohms
Search Keywords: UP4B150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP4B-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
275
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.94
275
$1.88
550
$1.84
1,100
$1.81
2,750
$1.75
5,225 +
$1.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments