- Home ›
- All Products›
- UP2UC-471-R
Eaton Electronics / Bussmann
UP2UC-471-R
IND UP 2UC 470uH 0.5A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND UP 2UC 470uH 0.5A
Search Keywords: UP2UC471R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2UC-471-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Frequently Asked Questions
Is UP2UC-471-R RoHS compliant?
Yes, UP2UC-471-R is RoHS compliant.
What is the lead time for UP2UC-471-R?
The standard lead time for UP2UC-471-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.142
600
$1.091
1,200
$1.044
3,000
$1.001
5,400
$0.975
7,800
$0.962
10,200
$0.959
15,000 +
$0.725
Click for Quote
Log in
to unlock special pricing