- Home ›
- All Products›
- UP2C-1R0-R
UP2C-1R0-R
Eaton Electronics / Bussmann
Power Inductors-SMD 1.0uH 11.8A 3.9mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Power Inductors-SMD 1.0uH 11.8A 3.9mOhms
Search Keywords: UP2C1R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2C-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.12
1,000
$1.07
2,500
$0.99
5,000
$0.92
7,500
$0.91
10,000 +
$0.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments