- Home ›
- All Products›
- UP2B-821-R
UP2B-821-R
Eaton Electronics / Bussmann
IND UP SZ 2B 820uH 0.334A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND UP SZ 2B 820uH 0.334A
Search Keywords: UP2B821R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2B-821-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
550
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.297
550
$1.239
1,100
$1.186
2,750
$1.137
5,500
$1.107
7,700
$1.090
10,450
$1.059
15,400 +
$0.791
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments