- Home ›
- All Products›
- UP2.8B-150-R
UP2.8B-150-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 15uH 20% 100KHz Ferrite 1.7A 120mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 15uH 20% 100KHz Ferrite 1.7A 120mOhm DCR T/R
Search Keywords: UP28B150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2.8B-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,307
Can Ship immediately
You may purchase all in-stock quantity of 1,307
Stock lot only:
1307
MOQ for In Stock Qty:
1750
MOQ for out of Stock Qty:
1750
Order Increment:
1750
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$3.52
438
$3.15
875
$1.94
1,313
$1.54
1,750 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments