- Home ›
- All Products›
- TR-AHC-V-10-R
Eaton Electronics / Bussmann
TR-AHC-V-10-R
AHC 600V Fuse 10A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
AHC 600V Fuse 10A
Search Keywords: TRAHCV10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR-AHC-V-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is TR-AHC-V-10-R RoHS compliant?
Yes, TR-AHC-V-10-R is RoHS compliant.
What is the lead time for TR-AHC-V-10-R?
The standard lead time for TR-AHC-V-10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07
Click for Quote
Log in
to unlock special pricing