- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR6/MCR-3
TR6/MCR-3
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 3A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 3A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Search Keywords: TR6MCR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR6/MCR-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:3.1 x 7.54 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224,866
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$0.728
50
$0.692
100
$0.494
250
$0.384
500
$0.288
1,000
$0.258
2,500 +
$0.240
Click for Quote
Log in
to unlock special pricing