- Home ›
- All Products›
- TR3/S505SC-6.3-R
TR3/S505SC-6.3-R
Eaton Electronics / Bussmann
5mm SC T6.3A L 250V 1500 Reel 54mm l
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
5mm SC T6.3A L 250V 1500 Reel 54mm l
Search Keywords: TR3S505SC63R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR3/S505SC-6.3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
375
$2.52
750
$1.55
1,125
$1.23
1,500 +
$1.21
Click for Quote
Log in
to unlock special pricing