- Home ›
- All Products›
- TR3/S505SC-1.6-R
TR3/S505SC-1.6-R
Eaton Electronics / Bussmann
5mm SC T1.6A L 250V 1500 Reel 54mm l
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
5mm SC T1.6A L 250V 1500 Reel 54mm l
Search Keywords: TR3S505SC16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR3/S505SC-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$2.65
750
$1.63
1,125
$1.29
1,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments