- Home ›
- All Products›
- TR3/S505SC-1.25-R
Eaton Electronics / Bussmann
TR3/S505SC-1.25-R
5mm SC T1.25A L 250V 1500 Reel 54mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
5mm SC T1.25A L 250V 1500 Reel 54mm
Search Keywords: TR3S505SC125R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | TR3/S505SC-1.25-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
Product Guides
+
Frequently Asked Questions
Is TR3/S505SC-1.25-R RoHS compliant?
Yes, TR3/S505SC-1.25-R is RoHS compliant.
What is the lead time for TR3/S505SC-1.25-R?
The standard lead time for TR3/S505SC-1.25-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
375
$2.96
750
$1.82
1,125
$1.44
1,500 +
$1.42
Click for Quote
Log in
to unlock special pricing