Available Replacements
ROHs Equivalent
TR/3216FF7-R TR/3216FF7-R Eaton Electronics / Bussmann
TR/3216FF7-R

Eaton Electronics / Bussmann

In Stock: 28,901

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216FF-7A

Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF7A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/3216FF-7A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Chip
Fuse Size: 3.2 x 1.6 x 0.89 mm
Acting: Fast
Current Rating: 7 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 32 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216FF-7A discontinued?
Yes, TR/3216FF-7A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/3216FF-7A RoHS compliant?
No, TR/3216FF-7A is not RoHS compliant.
What is the lead time for TR/3216FF-7A?
The standard lead time for TR/3216FF-7A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!