- Home ›
- All Products›
- TR2/S520-V-20-R
TR2/S520-V-20-R
Eaton Electronics / Bussmann
S520 axial 420Vac 20A tape and reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
S520 axial 420Vac 20A tape and reel
Search Keywords: TR2S520V20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/S520-V-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
375
$6.56
750
$3.47
1,125
$2.44
1,500 +
$2.40
Click for Quote
Log in
to unlock special pricing