- Home ›
- All Products›
- TR2-S505H-V-1.25-R
TR2-S505H-V-1.25-R
Eaton Electronics / Bussmann
Cartridge Fuses 250Vac 1.25A Time Delay Axial
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses 250Vac 1.25A Time Delay Axial
Search Keywords: TR2S505HV125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2-S505H-V-1.25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
375
$2.65
750
$1.63
1,125
$1.29
1,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments