- Home ›
- All Products›
- TR2/C515-3-R
TR2/C515-3-R
Eaton Electronics / Bussmann
Time-Delay Fuse Electronic 3A 125 Vac
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Time-Delay Fuse Electronic 3A 125 Vac
Search Keywords: TR2C5153R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/C515-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,500
$2.339
3,000
$1.238
4,500
$0.871
6,000 +
$0.854
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments