- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR2/6125FF500-R
TR2/6125FF500-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 2410 T/R cULus
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 2410 T/R cULus
Search Keywords: TR26125FF500R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/6125FF500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,992
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$1.1200
250
$1.1100
500
$1.0900
1,250
$1.0700
2,500
$0.6610
3,750
$0.5233
5,000 +
$0.5131
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments