- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR2/1025TD5A
Eaton Electronics / Bussmann
TR2/1025TD5A
Fuse Chip Slow Blow Acting 5A 250V SMD Solder Pad 10.29 X 2.77 X 2.77mm T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/1025TD5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:10.29 x 2.77 x 2.77 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
-
- Item discontinued