- Home ›
- All Products›
- TR2/1025TD500MA
TR2/1025TD500MA
Eaton Electronics / Bussmann
Fuse Brd Mnt 500MA 250VAC 125VDC
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Brd Mnt 500MA 250VAC 125VDC
Search Keywords: TR21025TD500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/1025TD500MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent