- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR2/1025FA7-R
TR2/1025FA7-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 7A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 7A 250V SMD Solder Pad 10.29 X 2.77mm T/R CSA/UL
Search Keywords: TR21025FA7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/1025FA7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Chip
-
Fuse Size:10.29 x 2.77 mm
-
Acting:Fast
-
Current Rating:7 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,450
can ship 6/15/26
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$1.41
625
$1.29
1,250 +
$1.22
Click for Quote
Log in
to unlock special pricing