- Home ›
- All Products›
- TR2/1025FA10A
TR2/1025FA10A
Eaton Electronics / Bussmann
Surface Mount Fuses 250VAC 60VDC 50A Brick Fuse
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Surface Mount Fuses 250VAC 60VDC 50A Brick Fuse
Search Keywords: TR21025FA10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/1025FA10A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
Reel Pack:
2500
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.