- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/6125TD2-R
Eaton Electronics / Bussmann
TR1/6125TD2-R
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 T/R CSA/UL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/6125TD2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip
-
Fuse Size:6.1 x 2.72 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
-
This product is discontinued, but still in stock.
-