- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/1608FF-2A
Eaton Electronics / Bussmann
TR/1608FF-2A
Fuse Chip 2A 24V SMD Solder Pad 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/1608FF-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:1.6 x 0.81 x 0.81 mm
-
Acting:N/A
-
Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
-
This product is discontinued, but still in stock.