- Home ›
- All Products›
- TR-1245UMFF5-R
TR-1245UMFF5-R
Eaton Electronics / Bussmann
FUSE BRD MT 5A 350VAC 250VDC SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FUSE BRD MT 5A 350VAC 250VDC SMD
Search Keywords: TR1245UMFF5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR-1245UMFF5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.689
1,500
$0.643
2,000 +
$0.630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments